
TE Connectivity 344644-1 technical specifications.
| Body Plating | Tin |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 14.3mm |
| Height | 12.5mm |
| Length | 23.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | M83513 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 344644-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
