
TE Connectivity 34482 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.276inch |
| Lead Free | Not Applicable |
| Length | 24.05mm |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Tongue Thickness | 0.03inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34482 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.