
Ring tongue terminal for 12-14 AWG wire, featuring a non-insulated, straight, free-hanging design. Constructed from copper with a tin plating of 2.54µm, this terminal offers a 28.45mm length and 0.97mm thickness. It supports a stud diameter of 0.39 inches and a tongue thickness of 0.04 inches, with a crimp termination method. This component is RoHS and ELV compliant, supplied in loose piece packaging with 500 units per package.
TE Connectivity 34486 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 28.45mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Thickness | 0.97mm |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | -12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.