Ring tongue terminal for 12-14 AWG wire, featuring a copper body and contact material with tin plating. This non-insulated, free-hanging terminal has a 0.265-inch stud diameter (M6) and a 0.74-inch length. The tongue thickness is 0.04 inches, and it is tape-mounted for efficient processing. RoHS compliant and ELV compliant, this component is supplied in tape and reel packaging.
TE Connectivity 34487-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | White |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.74inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Circular |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34487-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.