
Ring tongue terminal for 12-10 AWG wire, featuring a non-insulated, free-hanging design with a 5mm stud diameter. Constructed from copper with tin plating (2.54um thickness), this terminal offers a 19.53mm length and 0.98mm tongue thickness. It is RoHS compliant and ELV compliant, supplied in loose piece packaging with a quantity of 500.
TE Connectivity 34488 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 19.53mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.98mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.