Non-insulated spade tongue terminal for 12-14AWG wire. Features copper contact material with tin plating, 2.54um plating thickness, and a 5mm stud diameter. This straight orientation terminal offers a 19.28mm length and crimp termination. Suitable for free hanging and through hole mounting, it is RoHS compliant and ELV compliant.
TE Connectivity 34489 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Housing Color | Brown |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Length | 19.28mm |
| Material | Copper |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 312 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 1.27mm |
| Plating | Tin |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.