Two-position, straight, male wire-to-wire connector housing designed for signal applications. Features a black PBT body with a 2.5mm pitch and 1mm mating tab width. This cable mount housing, with a compact 0.35-inch length and 0.539-inch height, offers polarized mating and is supplied in a bag of 500 units. Compliant with ELV and RoHS standards.
TE Connectivity 345166-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 0.539inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.35inch |
| Mating Tab Width | 1mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Polarized | Yes |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTILOCK 040 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.728inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345166-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
