TE Connectivity 345254-1 technical specifications.
| Color | Black |
| Depth | 10.1mm |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 9.8mm |
| Number of Positions | 2 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345254-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.