TE Connectivity 345255-1 technical specifications.
| Color | Black |
| Depth | 12.7mm |
| Insulation Material | Polyamide |
| Length | 12.7mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 3000 |
| Packaging | Bag |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345255-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.