
TE Connectivity 345256-1 technical specifications.
| Color | Yellow, Black |
| Depth | 10.1mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 14.6mm |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345256-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
