TE Connectivity 345257-1 technical specifications.
| Color | Yellow |
| Depth | 15.7mm |
| Gender | Female |
| Length | 13mm |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345257-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.