TE Connectivity 345259-1 technical specifications.
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Depth | 15.7mm |
| Flammability Rating | UL94 HB |
| Length | 17.8mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Package Quantity | 3000 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345259-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.