
TE Connectivity 345631-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Nickel, Tin, Gold, Lead |
| Dielectric Material | Glass |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 209 |
| Number of Positions | 209 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PKA |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 345631-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
