TE Connectivity 345716-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Style | Screw |
| Gender | Female |
| Mount | Vertical |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 7.62mm |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 345716-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.