TE Connectivity 345724-5 technical specifications.
| Contact Plating | Tin, Lead |
| Number of Positions | 33 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 345724-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.