TE Connectivity 345728-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Style | Screw |
| ELV | Non-Compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Vertical |
| Number of Positions | 28 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 345728-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.