TE Connectivity 345949-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | -1.8mm |
| Lead Free | Not Applicable |
| Mount | Sealed |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 345949-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.