
TE Connectivity 346102-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.11mm |
| Mount | Free Hanging |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Termination | Circular |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 346102-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
