TE Connectivity 346247-000 technical specifications.
| Body Material | Polyolefin |
| Body Plating | Copper |
| Color | Clear |
| Mount | Cable |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 346247-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.