TE Connectivity 347477-3 technical specifications.
| Color | Blue |
| Gender | Female |
| Housing Color | Blue |
| Length | 24.9mm |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Pitch | 4.5mm |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 347477-3 to view detailed technical specifications.
No datasheet is available for this part.