TE Connectivity 347777-000 technical specifications.
| Color | White |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 347777-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.