Eight-position, two-row wire housing for signal applications, featuring a straight, free-hanging mount and a 6mm pitch. This gray, natural colored connector system is wire-to-wire, utilizing female socket contacts with crimp termination. Designed for automotive use, it offers polarization and is RoHS compliant.
TE Connectivity 347782-1 technical specifications.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 11mm |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.196inch |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.905inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 347782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
