TE Connectivity 347883-5 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.602inch |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.268inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 347883-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.