2-position, straight, wire-to-wire connector housing designed for signal applications. Features a 5mm pitch, female socket contact type, and a grey housing color. This UL94 V-2 rated, RoHS compliant component is sealable and mounts free-hanging.
TE Connectivity 347887-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 0.866inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 23.4mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.27inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 347887-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.