Non-insulated ring tongue terminal for 14-18 AWG wire. Features a brass contact material with unplated finish and 2.54um plating thickness. This straight, free-hanging terminal has a 13.46mm length and a 4.34mm stud diameter suitable for M4 studs. Designed for automotive applications, it is supplied on a strip with 20,000 units per package and is RoHS compliant.
TE Connectivity 34812 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 13.46mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34812 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.