
Heavy-duty, insulated spade tongue terminal designed for 14-16 AWG copper wire. Features a tin-plated copper body and contact for reliable conductivity, with a vinyl insulation rated for 600V AC. The terminal offers insulated wire support and a free-hanging mount, with a stud size of M3.5 and a 2.54µm tin plating thickness. This loose piece component is supplied in a package quantity of 500.
TE Connectivity 34821 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.08mm |
| Insulation Material | Vinyl |
| Length | 0.95inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
