Heavy-duty, insulated spade tongue terminal for 14-16 AWG wire, featuring a copper contact with tin plating for reliable conductivity. This free-hanging terminal offers a 600V AC voltage rating and a 5.08mm insulation diameter, constructed with a vinyl insulation material. The terminal measures 26.57mm in length with a 4.34mm stud diameter, suitable for M4 stud sizes. Packaging includes 500 loose pieces, and the product is RoHS compliant.
TE Connectivity 34822 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.08mm |
| Insulation Material | Vinyl |
| Length | 26.57mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.