Heavy-duty, insulated spade tongue terminal for 14-16AWG wire. Features a copper contact with tin plating (2.54um thickness) and a vinyl insulation for up to 600V AC. The terminal has a 32.92mm length, 5.08mm insulation diameter, and M8 stud size with a 0.265-inch stud diameter. Designed for free-hanging mounting and loose piece packaging.
TE Connectivity 34825 technical specifications.
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.08mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 32.92mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.265inch |
| Stud Size | M8 |
| Termination | Circular |
| Tongue Thickness | 1.27mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34825 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.