
Heavy-duty, insulated spade tongue terminal for 14-16AWG wire. Features a copper body with tin plating, offering a 600V AC voltage rating. Vinyl insulation supports wires up to 5.08mm in diameter. Straight orientation, free-hanging mount, and circular termination. Packaged loose piece, 500 per package.
TE Connectivity 34826 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Black, Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.08mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 1.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Shrouded | No (Without) |
| Stud Diameter | 0.39inch |
| Stud Size | M10 |
| Termination | Circular |
| Thickness | 1.27mm |
| Tongue Thickness | 1.22mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34826 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
