
Heavy-duty, non-insulated ring tongue terminal designed for 14-16 AWG wire. Features a copper body and contact material with tin plating for reliable conductivity. Offers a 13.08mm stud diameter (M12) and a 1.27-inch length, with a 19.05mm depth and 1.22mm tongue thickness. This loose piece terminal is RoHS and ELV compliant, manufactured from copper with a 2.54um tin plating thickness.
TE Connectivity 34830 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.05mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.27inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Circular |
| Tongue Thickness | 1.22mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34830 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
