
Non-insulated, female ring tongue terminal for 10-12 AWG wire. Features a copper contact material with tin plating, 2.54um plating thickness, and a straight orientation. This free-hanging terminal has a 0.39-inch stud diameter and a 1.27-inch length. It is RoHS compliant and designed for crimp termination.
TE Connectivity 34833 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.27inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.39inch |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
