
Female insulated ring terminal for 12-10 AWG wire, featuring a tin-plated copper body and contact for reliable conductivity. Designed for free-hanging mounting with a 13.08mm stud diameter (M12), this component offers insulated wire support with a vinyl insulation material and a 6.35mm insulation diameter. Rated for 600V AC, it provides a secure crimp termination and is RoHS compliant.
TE Connectivity 34837 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Length | 1.59inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Tongue Thickness | 0.042inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34837 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
