
General purpose, non-insulated ring tongue terminal designed for 14-18 AWG wire. Features a brass body and contact material, unplated finish, and a 3.68mm stud diameter suitable for M3.5 studs. This female terminal offers a straight, free-hanging orientation with a 13.59mm reel/strip length and 7.62mm depth. Packaging includes 20,000 units on a strip, with RoHS and ELV compliance.
TE Connectivity 34848 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 7.62mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.54inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Strip |
| Plating | Unplated |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34848 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.