
Female, insulated, straight, free-hanging terminal with a yellow vinyl insulation. Features copper body and contact material, both tin-plated with a 2.54um plating thickness. Designed for crimp termination, supporting wire gauges from 12AWG to 10AWG with a maximum wire/cable diameter of 6.35mm. Includes insulated wire support and a stud diameter of 5mm (M5 stud size).
TE Connectivity 34854 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Depth | 9.52mm |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Length | 1.1inch |
| Manufacturer Series | 34854 |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 5mm |
| Stud Size | M5 |
| Terminal Gender | Female |
| Termination | Crimp |
| Tongue Thickness | 0.99mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34854 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
