Crimp-style female terminal for 14-22 AWG wire. Features a copper body with tin plating and PVC insulation. Maximum operating temperature of 90°C and a voltage rating of 300V. This straight-orientation component has a 20.32mm length and 5.46mm insulation diameter. Packaging is 1000 loose pieces.
TE Connectivity 34864 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Diameter | 5.46mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 5.46mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Material | Copper |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34864 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.