TE Connectivity 348794-3 technical specifications.
| Body Material | PA |
| Color | Yellow |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.197inch |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 0.638inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.213inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 348794-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.