
Ring tongue terminal for 10-12 AWG wire, featuring a straight, female, non-insulated copper construction with tin plating. This free-hanging terminal measures 16mm in length with a 7.14mm width and 0.99mm tongue thickness, designed for crimp termination onto M3.5 stud sizes (3.68mm stud diameter). The component is RoHS compliant and supplied in loose piece packaging.
TE Connectivity 34892 technical specifications.
| Color | Yellow |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 16mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Shrouded | No (Without) |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Thickness | 0.99mm |
| Tongue Thickness | 0.99mm |
| Width | 7.14mm |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 34892 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
