TE Connectivity 348989-1 technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Insulated |
| Length | 7.8mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | EconoSeal III 070 |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.094inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 348989-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.