TE Connectivity 349495-2 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Not Applicable |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | AMP |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 349495-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.