This 5m multimode fiber optic cable features an orange color and a twin zip wire/cable type with a diameter of 2.4mm. It is not compliant with RoHS regulations and is non-compliant with ELV standards. The cable has an insertion loss of 0.3dB.
TE Connectivity 349748-5 technical specifications.
| Color | Orange |
| ELV | Non-Compliant |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 349748-5 to view detailed technical specifications.
No datasheet is available for this part.