
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-24 AWG wire, this contact boasts a 6A current rating and a 2.54mm insulation diameter. Constructed from bronze with gold and nickel plating, it operates within a -55°C to 105°C temperature range. Supplied loose in a 1000-piece package, this RoHS and ELV compliant component is suitable for bifurcated leaf series applications.
TE Connectivity 350011-2 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 6A |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| ELV | Compliant |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 14.17mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
