
TE Connectivity 350019-2 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.115inch |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.914um |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350019-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
