TE Connectivity 350021-2 technical specifications.
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Brass |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MR (Miniature Rectangular) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350021-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.