
TE Connectivity 350022-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 0.64mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 16.13mm |
| Material | Brass |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | MR (Miniature Rectangular) |
| Termination | Pin |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.