TE Connectivity 350056-2 technical specifications.
| Body Plating | Tin |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 350056-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.