
Female, straight, wire-to-wire connector assembly tool for discrete wire applications. Features brass contacts with tin plating, rated for 15A contact current and 250V voltage. Designed for 30-22 AWG wire gauges, with a maximum operating temperature of 221°C. This lead-free, RoHS compliant component is supplied on tape and reel.
TE Connectivity 350078-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.075inch |
| Lead Free | Lead Free |
| Length | 18.41mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350078-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.