
Female signal and power contact for wire-to-wire connector systems. Features a 15A contact current rating and 13A current rating, designed for 22-30AWG discrete wire with a 0.075-inch insulation diameter. This straight, unshielded contact is made of tin-plated bronze and mounts via crimp termination. Operating temperature range is -67°C to 221°C with a 250V voltage rating. Packaged on tape and reel for high-volume applications.
TE Connectivity 350078-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Length | 18.41mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350078-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.