
Male crimp contact for wire-to-wire connector systems, designed for discrete wire applications. Features a 15A current rating, tin-plated bronze contact material, and accommodates 22-30AWG wire gauges. This straight, unshielded contact has a 3.96mm pitch and a 20.45mm length, with a maximum operating temperature of 221°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 350079-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.18mm |
| ELV | Compliant |
| Gender | Male |
| Height | 2.67mm |
| Insulation Diameter | 0.075inch |
| Lead Free | Not Applicable |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350079-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
