
Female ring tongue terminal for 14-18 AWG wire. Features steel body and contact material with tin plating. Non-insulated design with a 5.08mm stud diameter and 3.56mm insulation diameter. Crimp termination, straight orientation, and free-hanging mount. Supplied on tape and reel packaging.
TE Connectivity 350080-1 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Depth | 11.94mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.56mm |
| Lead Free | Lead Free |
| Length | 0.94inch |
| Material | Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.08mm |
| Termination | Crimp |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350080-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.