
Female, straight orientation, cable mount signal and power contact for discrete wire applications. Features a 17A contact current rating and 28A overall current rating, with a maximum voltage rating of 250V. Constructed from brass with tin plating, it accommodates wire gauges from 10 to 14 AWG and has an insulation diameter of 4.57mm. Operating temperature range is -67°C to 221°C. This RoHS compliant component is supplied in strip packaging.
TE Connectivity 350200-1 technical specifications.
| Circuit Application | Power |
| Contact Current Rating | 17A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 28A |
| Depth | 5.46mm |
| ELV | Compliant |
| Gender | Female |
| Height | 6.05mm |
| Insulation Diameter | 4.57mm |
| Lead Free | Lead Free |
| Length | 20.19mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Strip |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350200-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
